Part Details for ADUM4120BRIZ by Analog Devices Inc
Results Overview of ADUM4120BRIZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM4120BRIZ Information
ADUM4120BRIZ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM4120BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM4120BRIZ-ND
|
DigiKey | DGTL ISO 5KV 1CH GATE DRVR 6SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
176 In Stock |
|
$3.1875 / $7.6500 | Buy Now |
DISTI #
584-ADUM4120BRIZ
|
Mouser Electronics | Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr RoHS: Compliant | 98 |
|
$3.1800 / $7.9300 | Buy Now |
|
Analog Devices Inc | Iso Gate Drvr w/2A output w/Gl Package Multiple: 100 | 3936 |
|
$2.0300 / $7.6500 | Buy Now |
|
Rochester Electronics | ADUM4120 - Isolated, Precision Gate Driver with 2 A Output RoHS: Compliant Status: Active Min Qty: 1 | 6541 |
|
$3.0100 / $3.5400 | Buy Now |
DISTI #
ADUM4120BRIZ
|
TME | IC: driver, gate driver, iCoupler®, SO6-W, 2.3A, Ch: 1, Uinsul: 5kV Min Qty: 1 | 0 |
|
$3.4000 / $5.1000 | RFQ |
DISTI #
ADUM4120BRIZ
|
Richardson RFPD | GATE DRIVER IC RoHS: Compliant Min Qty: 200 | 200 |
|
$2.6500 | Buy Now |
Part Details for ADUM4120BRIZ
ADUM4120BRIZ CAD Models
ADUM4120BRIZ Part Data Attributes
|
ADUM4120BRIZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM4120BRIZ
Analog Devices Inc
ADUM4120BRIZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-6 | |
Pin Count | 6 | |
Manufacturer Package Code | RI-6-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-05-05 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 2.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 35 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.079 µs | |
Turn-on Time | 0.068 µs | |
Width | 4.575 mm |