-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5948
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3482BRSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$4.4100 / $6.1700 | Buy Now |
DISTI #
ADUM3482BRSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
7355 In Stock |
|
$3.2125 / $6.3400 | Buy Now |
DISTI #
584-ADUM3482BRSZ
|
Mouser Electronics | Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV RoHS: Compliant | 609 |
|
$3.2100 / $6.3400 | Buy Now |
DISTI #
V36:1790_06223623
|
Arrow Electronics | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 66 Lead time: 10 Weeks Date Code: 2234 | Americas - 62 |
|
$3.0010 | Buy Now |
|
Analog Devices Inc | SMALL, QUAD-CH DIGITAL ISOLATO Package Multiple: 66 | 1669 |
|
$2.5700 / $6.3400 | Buy Now |
DISTI #
25631419
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 132 Package Multiple: 132 | Americas - 132 |
|
$3.0010 | Buy Now |
DISTI #
66460758
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2234 | Americas - 62 |
|
$3.0010 | Buy Now |
DISTI #
69698927
|
Verical | Digital Isolator CMOS 4-CH 25Mbps 20-Pin SSOP Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 Date Code: 2310 | Americas - 60 |
|
$6.9436 | Buy Now |
|
ComSIT USA | Interface Circuit, CMOS, PDSO20 RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3482BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3482BRSZ
Analog Devices Inc
Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADUM3482BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3482BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SI8442AB-C-ISR | Silicon Laboratories Inc | Check for Price | Analog Circuit, CMOS, PDSO16 | ADUM3482BRSZ vs SI8442AB-C-ISR |
ADUM1412BRWZ-RL | Analog Devices Inc | $5.0473 | Quad-Channel Digital Isolator | ADUM3482BRSZ vs ADUM1412BRWZ-RL |
ACML-7420-500E | Avago Technologies | Check for Price | RF/MICROWAVE ISODUCTOR | ADUM3482BRSZ vs ACML-7420-500E |
SI8642EB-B-IUR | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, QSOP-16 | ADUM3482BRSZ vs SI8642EB-B-IUR |
SI8442AB-D-ISR | Silicon Laboratories Inc | Check for Price | Analog Circuit, CMOS, PDSO16 | ADUM3482BRSZ vs SI8442AB-D-ISR |
SI8642BB-B-IS1 | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM3482BRSZ vs SI8642BB-B-IS1 |
SI8442BB-D-IS1 | Silicon Laboratories Inc | $2.3125 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM3482BRSZ vs SI8442BB-D-IS1 |
SI8442AB-D-IS1R | Silicon Laboratories Inc | Check for Price | Analog Circuit, CMOS, PDSO16 | ADUM3482BRSZ vs SI8442AB-D-IS1R |
ADUM3402TRWZ-EP | Analog Devices Inc | $16.6970 | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | ADUM3482BRSZ vs ADUM3402TRWZ-EP |
SI8642BB-B-IS | Silicon Laboratories Inc | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM3482BRSZ vs SI8642BB-B-IS |