-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3484
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Ssop, No. Of Pins:20Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3480BRSZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 120 |
|
$4.1800 / $6.4300 | Buy Now |
DISTI #
505-ADUM3480BRSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2408 In Stock |
|
$3.3744 / $6.1800 | Buy Now |
DISTI #
584-ADUM3480BRSZ
|
Mouser Electronics | Digital Isolators SMALL, QUAD-CH DIGITAL ISOLATORS,3.75kV RoHS: Compliant | 1414 |
|
$3.3700 / $6.1800 | Buy Now |
|
Analog Devices Inc | SMALL, QUAD-CH DIGITAL ISOLATO Min Qty: 1 Package Multiple: 66 | 10334 |
|
$2.5700 / $6.1800 | Buy Now |
|
Rochester Electronics | ADUM3480 - Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$3.1900 / $3.7500 | Buy Now |
|
Ameya Holding Limited | Analog Devices ADUM3480BRSZ 表面安装 4 通道 数字隔离器, 3750 V | 10334 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3480BRSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3480BRSZ
Analog Devices Inc
Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADUM3480BRSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3480BRSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7840DWW | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3480BRSZ vs ISO7840DWW |
ADUM140E1BRQZ-RL7 | Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels | Analog Devices Inc | ADUM3480BRSZ vs ADUM140E1BRQZ-RL7 |
ADUM3480ARSZ | Small, 3.75 kV RMS Quad Digital Isolators (4/0 Channel Directionality) | Analog Devices Inc | ADUM3480BRSZ vs ADUM3480ARSZ |
ADUM3400BRWZ-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3480BRSZ vs ADUM3400BRWZ-RL |
ISO7840FDWW | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3480BRSZ vs ISO7840FDWW |
ISO7840FDW | Highest isolation rating, quad-channel, 4/0, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM3480BRSZ vs ISO7840FDW |
ADUM3400CRWZ-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3480BRSZ vs ADUM3400CRWZ-RL |
ADUM3400BRWZ | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3480BRSZ vs ADUM3400BRWZ |