Part Details for ADUM3474WARSZ by Analog Devices Inc
Overview of ADUM3474WARSZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Education and Research
Healthcare
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for ADUM3474WARSZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM3474WARSZ-505-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 49 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3432 In Stock |
|
$6.1800 | Buy Now |
DISTI #
505-ADUM3474WARSZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 49 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.8617 | Buy Now |
DISTI #
584-ADUM3474WARSZ
|
Mouser Electronics | Digital Isolators 4-Ch Iso w/ Int Transformer Driver RoHS: Compliant | 0 |
|
$7.4100 / $10.2900 | Order Now |
|
Rochester Electronics | ADUM3474 - PWM Controller and Transformer Driver with Quad-Channel Isolator RoHS: Compliant Status: Active Min Qty: 1 | 3432 |
|
$5.3100 / $6.2400 | Buy Now |
Part Details for ADUM3474WARSZ
ADUM3474WARSZ CAD Models
ADUM3474WARSZ Part Data Attributes:
|
ADUM3474WARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3474WARSZ
Analog Devices Inc
Isolated Switching Regulators (0/4 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |