-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Isolated Switching Regulators (0/4 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADUM3474CRSZ-RL7-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 43 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4046 In Stock |
|
$7.0500 | Buy Now |
DISTI #
ADUM3474CRSZ-RL7TR-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 20SSOP Min Qty: 43 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6539 / $7.6396 | Buy Now |
DISTI #
584-ADUM3474CRSZ-R7
|
Mouser Electronics | Digital Isolators 4-Ch Isolators w/ Int Transformer Driver RoHS: Compliant | 0 |
|
$6.9700 / $7.8400 | Order Now |
|
Analog Devices Inc | 4-Ch Isolators w/ Int Transfor Min Qty: 500 Package Multiple: 500 | 12000 |
|
$6.6539 / $8.1000 | Buy Now |
|
Rochester Electronics | ADUM3474 - PWM Controller and Transformer Driver with Quad-Channel Isolator RoHS: Compliant Status: Active Min Qty: 1 | 4046 |
|
$6.0500 / $7.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3474CRSZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3474CRSZ-RL7
Analog Devices Inc
Isolated Switching Regulators (0/4 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |