-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.7 kV rms Quad Digital Isolators, QSOP 150 MIL, 16 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM342E0WBRQZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AM1039
|
Newark | Digital Iso, 150Mbps, 4Ch/125Degc/Qsop16, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.2600 / $4.6500 | Buy Now |
DISTI #
505-ADUM342E0WBRQZ-ND
|
DigiKey | DGTL ISO 10KV 4CH CAN 16-SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
196 In Stock |
|
$2.1875 / $4.6500 | Buy Now |
DISTI #
584-ADUM342E0WBRQZ
|
Mouser Electronics | Digital Isolators IC, QUAD CHANNEL DIGITAL ISO 2:2 CH RoHS: Compliant | 196 |
|
$2.5600 / $5.3900 | Buy Now |
|
Analog Devices Inc | IC, QUAD CHANNEL DIGITAL ISO 2 Package Multiple: 98 | 2588 |
|
$1.7500 / $4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM342E0WBRQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM342E0WBRQZ
Analog Devices Inc
5.7 kV rms Quad Digital Isolators, QSOP 150 MIL, 16 Pins, -40 to 125C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QSOP 150 MIL | |
Pin Count | 16 | |
Manufacturer Package Code | QSOP 150 MIL | |
Reach Compliance Code | unknown | |
Date Of Intro | 2023-04-18 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR |