Part Details for ADUM3402WARWZ-RL by Analog Devices Inc
Overview of ADUM3402WARWZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3402WARWZ-RL | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl | |
ADUM3402WARWZ | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl |
Price & Stock for ADUM3402WARWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3402WARWZ-RLTR-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.3750 / $4.4500 | Buy Now |
DISTI #
584-ADUM3402WARWZ-RL
|
Mouser Electronics | Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr RoHS: Compliant | 0 |
|
$4.4500 | Order Now |
|
Analog Devices Inc | 3-5.5V DC 10Mbit/s 4Chnl Dgtl Min Qty: 1000 Package Multiple: 1000 | 15000 |
|
$4.3750 / $5.0500 | Buy Now |
Part Details for ADUM3402WARWZ-RL
ADUM3402WARWZ-RL CAD Models
ADUM3402WARWZ-RL Part Data Attributes
|
ADUM3402WARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3402WARWZ-RL
Analog Devices Inc
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-013-AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM3402WARWZ-RL
This table gives cross-reference parts and alternative options found for ADUM3402WARWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3402WARWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1402WS | ADUM1402WS | Analog Devices Inc | ADUM3402WARWZ-RL vs ADUM1402WS |
ISO7242ADW | Quad-channel, 2/2, 1-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3402WARWZ-RL vs ISO7242ADW |
ADUM3402WARWZ | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3402WARWZ-RL vs ADUM3402WARWZ |
ISO7242ADWG4 | Quad Channel, 2/2, 1Mbps, Digital Isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3402WARWZ-RL vs ISO7242ADWG4 |