Part Details for ADUM3402WBRWZ by Analog Devices Inc
Overview of ADUM3402WBRWZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM3402WBRWZ | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl | |
ADUM3402WBRWZ-RL | Analog Devices | 3-5.5V DC 10Mbit/s 4Chnl Dgtl |
Price & Stock for ADUM3402WBRWZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9561
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3402WBRWZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$7.8100 | Buy Now |
DISTI #
505-ADUM3402WBRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
128 In Stock |
|
$6.5125 / $13.7800 | Buy Now |
DISTI #
584-ADUM3402WBRWZ
|
Mouser Electronics | Digital Isolators 3-5.5V DC 10Mbit/s 4Chnl Dgtl 2Txr2 xr RoHS: Compliant | 405 |
|
$6.4900 / $11.0900 | Buy Now |
DISTI #
V36:1790_07697004
|
Arrow Electronics | Digital Isolator CMOS 4-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2250 | Americas - 141 |
|
$6.0830 / $6.2650 | Buy Now |
|
Analog Devices Inc | 3-5.5V DC 10Mbit/s 4Chnl Dgtl Package Multiple: 47 | 8721 |
|
$6.5125 / $13.7800 | Buy Now |
DISTI #
70391617
|
Verical | Digital Isolator CMOS 4-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 47 Date Code: 2250 | Americas - 141 |
|
$6.2650 | Buy Now |
DISTI #
C1S103100969283
|
Chip1Stop | Digital Isolator CMOS 4-CH 10Mbps Automotive 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes | 141 |
|
$6.2650 | Buy Now |
Part Details for ADUM3402WBRWZ
ADUM3402WBRWZ CAD Models
ADUM3402WBRWZ Part Data Attributes
|
ADUM3402WBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3402WBRWZ
Analog Devices Inc
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MS-013-AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM3402WBRWZ
This table gives cross-reference parts and alternative options found for ADUM3402WBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3402WBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3402TRWZ-EP-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3402WBRWZ vs ADUM3402TRWZ-EP-RL |
ADUM3402WBRWZ-RL | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3402WBRWZ vs ADUM3402WBRWZ-RL |
ADUM3402TRWZ-EP | Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM3402WBRWZ vs ADUM3402TRWZ-EP |