-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3400CRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9552
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:3V, Supply ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 71 |
|
$4.1700 / $6.0300 | Buy Now |
DISTI #
505-ADUM3400CRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3113 In Stock |
|
$3.7000 / $6.8300 | Buy Now |
DISTI #
584-ADUM3400CRWZ
|
Mouser Electronics | Digital Isolators QUAD CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 356 |
|
$3.7000 / $6.8300 | Buy Now |
|
Analog Devices Inc | QUAD CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 670 |
|
$2.9600 / $6.8300 | Buy Now |
|
ComSIT USA | QUAD-CHANNEL, DIGITAL ISOLATOR, ENHANCED SYSTEM-LEVEL ESD RELIABILITY Interface Circuit, CMOS, PDSO1... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ | |
DISTI #
ADUM3400CRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 0 |
|
$4.0300 / $4.4400 | Buy Now |
|
Vyrian | Interface ICs | 316 |
|
RFQ | |
|
Win Source Electronics | Quad-Channel, Digital Isolators, Enhanced System-Level ESD Reliability | DGTL ISO 2.5KV GEN PURP 16S... more | 23499 |
|
$3.1425 / $4.7137 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3400CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3400CRWZ
Analog Devices Inc
Quad-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3400CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3400CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1410BRWZ | Analog Devices Inc | $5.0085 | Quad-Channel Digital Isolators | ADUM3400CRWZ vs ADUM1410BRWZ |
ADUM1410ARWZ | Analog Devices Inc | $3.3518 | Quad-Channel Digital Isolators | ADUM3400CRWZ vs ADUM1410ARWZ |