-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5934
|
Newark | Digital Isolator, 3Ch, -40 To 105Deg C, No. Of Channels:3Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3301BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 186 |
|
$4.5600 / $6.3800 | Buy Now |
DISTI #
505-ADUM3301BRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
188 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
584-ADUM3301BRWZ
|
Mouser Electronics | Digital Isolators THREE-CHANNEL DIGITAL ISOLATOR RoHS: Compliant | 193 |
|
$3.4700 / $6.1300 | Buy Now |
|
Analog Devices Inc | THREE-CHANNEL DIGITAL ISOLATOR Min Qty: 1 Package Multiple: 47 | 696 |
|
$2.5500 / $6.1300 | Buy Now |
DISTI #
26619051
|
Verical | Digital Isolator CMOS 3-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 188 | Americas - 564 |
|
$3.6429 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | 7 |
|
$3.6344 / $4.9560 | Buy Now | |
|
Rochester Electronics | ADUM3301 - Triple-Channel, Digital Isolators, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 40 |
|
$3.1600 / $3.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3301BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3301BRWZ
Analog Devices Inc
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (2/1 channel directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3301BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3301BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7231CDW | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3301BRWZ vs ISO7231CDW |
SI8431BB-D-IS1 | Interface Circuit, CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM3301BRWZ vs SI8431BB-D-IS1 |
ADUM231E1BRWZ | ADUM231E1BRWZ | Analog Devices Inc | ADUM3301BRWZ vs ADUM231E1BRWZ |
ADUM1301ARWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM3301BRWZ vs ADUM1301ARWZ |
ADUM1301ARW-RL | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | Analog Devices Inc | ADUM3301BRWZ vs ADUM1301ARW-RL |
ADUM1301WSRWZ | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM3301BRWZ vs ADUM1301WSRWZ |
ISO7231CDWR | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3301BRWZ vs ISO7231CDWR |
ADUM1301WSRWZ-RL | Triple-Channel Digital Isolator | Analog Devices Inc | ADUM3301BRWZ vs ADUM1301WSRWZ-RL |
SI8431BB-D-IS | Interface Circuit, CMOS, PDSO16, SOIC-16 | Skyworks Solutions Inc | ADUM3301BRWZ vs SI8431BB-D-IS |
ISO7231CDWRG4 | Triple-channel, 2/1, 25-Mbps digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM3301BRWZ vs ISO7231CDWRG4 |