Part Details for ADUM3300CRWZ-RL by Analog Devices Inc
Results Overview of ADUM3300CRWZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM3300CRWZ-RL Information
ADUM3300CRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM3300CRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM3300CRWZ-RLTR-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2875 | Buy Now |
DISTI #
584-ADUM3300CRWZ-R
|
Mouser Electronics | Digital Isolators THREE - CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$3.2800 | Order Now |
|
Analog Devices Inc | THREE - CHANNEL DIGITAL ISOLAT Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$3.2875 / $8.1400 | Buy Now |
Part Details for ADUM3300CRWZ-RL
ADUM3300CRWZ-RL CAD Models
ADUM3300CRWZ-RL Part Data Attributes
|
ADUM3300CRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3300CRWZ-RL
Analog Devices Inc
Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ADUM3300CRWZ-RL
This table gives cross-reference parts and alternative options found for ADUM3300CRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3300CRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM3300CRWZ | Analog Devices Inc | $4.0641 | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | ADUM3300CRWZ-RL vs ADUM3300CRWZ |
ISO7731FBDW | Texas Instruments | $1.4860 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3300CRWZ-RL vs ISO7731FBDW |
ISO7731DWR | Texas Instruments | $1.3204 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3300CRWZ-RL vs ISO7731DWR |
ISO7731FDBQR | Texas Instruments | $1.1731 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SSOP -55 to 125 | ADUM3300CRWZ-RL vs ISO7731FDBQR |
ISO7731DW | Texas Instruments | $1.6468 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3300CRWZ-RL vs ISO7731DW |
ISO7731FDBQ | Texas Instruments | $1.5230 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SSOP -55 to 125 | ADUM3300CRWZ-RL vs ISO7731FDBQ |
ADUM3300BRWZ | Analog Devices Inc | Check for Price | Triple-Channel, Digital Isolator, Enhanced System-Level ESD Reliability (3/0 channel directionality) | ADUM3300CRWZ-RL vs ADUM3300BRWZ |
ISO7731FBDWR | Texas Instruments | Check for Price | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3300CRWZ-RL vs ISO7731FBDWR |
ISO7730FDBQR | Texas Instruments | $1.1731 | Robust EMC, triple-channel, 3/0, reinforced digital isolator 16-SSOP -55 to 125 | ADUM3300CRWZ-RL vs ISO7730FDBQR |
ISO7731FDW | Texas Instruments | $1.9181 | Robust EMC, triple-channel, 2/1, reinforced digital isolator 16-SOIC -55 to 125 | ADUM3300CRWZ-RL vs ISO7731FDW |