ADUM3223WBRZ-RL7
Analog Devices Inc
Description: 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output

Overview of ADUM3223WBRZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
ADUM3223WBRZ-RL7 Analog Devices Isolated Prec Half-Bridge Driv
ADUM3223WBRZ Analog Devices Isolated Prec Half-Bridge Driv

Price & Stock for ADUM3223WBRZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADUM3223WBRZ-RL7CT-ND
DigiKey DGTL ISO 3KV 2CH GATE DVR 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $7.0900
  • 1,000 $3.4356
  • 2,000 $3.3302
  • 3,000 $3.3250
$3.3250 / $7.0900 Buy Now
DISTI # 584-ADUM3223WBRZ-RL7
Mouser Electronics Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant 0
  • 1,000 $3.4300
  • 2,000 $3.3200
$3.3200 / $3.4300 Order Now
Rochester Electronics ADUM3223 - Isolated Prec Half-Bridge Driver, 4A Out RoHS: Compliant Status: Active Min Qty: 1 30
  • 1 $3.8800
  • 25 $3.8000
  • 100 $3.6500
  • 500 $3.4900
  • 1,000 $3.3000
$3.3000 / $3.8800 Buy Now
DISTI # ADUM3223WBRZRL7
Richardson RFPD GATE DRIVER IC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $3.5700
  • 5,000 $3.4400
$3.4400 / $3.5700 Buy Now

CAD Models for ADUM3223WBRZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADUM3223WBRZ-RL7 by Analog Devices Inc

ADUM3223WBRZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
SOIC-16
Pin Count
16
Manufacturer Package Code
R-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OTHER SUPPLY VOLTAGE= 4.5V TO 18V
Built-in Protections
THERMAL; UNDER VOLTAGE
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
3
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Peak Current Limit-Nom
4 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. ADUM3223WBRZ-RL7
    Analog Devices Inc
    3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output
    VS

Alternate Parts for ADUM3223WBRZ-RL7

This table gives cross-reference parts and alternative options found for ADUM3223WBRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3223WBRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADUM3223WBRZ 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output Analog Devices Inc ADUM3223WBRZ-RL7 vs ADUM3223WBRZ
ADUM3223BRZ 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output Analog Devices Inc ADUM3223WBRZ-RL7 vs ADUM3223BRZ
Part Number Description Manufacturer Compare
ADUM3223WBRZ 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output Analog Devices Inc ADUM3223WBRZ-RL7 vs ADUM3223WBRZ
ADUM3223BRZ 3 kV rms Isolated Precision Half-Bridge Driver, 4 A Output Analog Devices Inc ADUM3223WBRZ-RL7 vs ADUM3223BRZ

Related Parts for ADUM3223WBRZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADUM3223WBRZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADUM3223WBRZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADUM3223WBRZ-RL7 would you like to use for your alert(s)?
  • Please alert me when ADUM3223WBRZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADUM3223WBRZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADUM3223WBRZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADUM3223WBRZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADUM3223WBRZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADUM3223WBRZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: