-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5920
|
Newark | Digital Isolator, 2Ch, -40 To 105Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3201CRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 82 |
|
$3.1400 / $5.0000 | Buy Now |
DISTI #
505-ADUM3201CRZ-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
156 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
584-ADUM3201CRZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 5900 |
|
$2.3400 / $4.8100 | Buy Now |
DISTI #
E54:1762_00115910
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2348 | Europe - 234 |
|
$2.2390 / $4.0520 | Buy Now |
DISTI #
V36:1790_06224067
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2348 | Americas - 98 |
|
$2.3140 / $3.2440 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 2972 |
|
$1.8000 / $4.8200 | Buy Now |
DISTI #
76895168
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2348 | Americas - 234 |
|
$2.2390 / $4.0520 | Buy Now |
DISTI #
77381954
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Date Code: 2348 | Americas - 98 |
|
$2.3140 / $3.2540 | Buy Now |
|
LCSC | SOIC-8 Digital Isolators ROHS | 3 |
|
$3.0603 / $3.1480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3201CRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3201CRZ
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM3201CRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3201CRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1201WTRZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201WTRZ |
ADUM1201CRZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201CRZ-RL7 |
ISO7421EDR | Dual-channel, 1/1, 50-Mbps digital isolator 8-SOIC -40 to 125 | Texas Instruments | ADUM3201CRZ vs ISO7421EDR |
ADUM1201WURZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201WURZ-RL7 |
ADUM1201CR-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201CR-RL7 |
SI8422AB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM3201CRZ vs SI8422AB-B-IS |
ADUM1201CR | SPECIALTY ANALOG CIRCUIT, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | ADUM3201CRZ vs ADUM1201CR |
ISO7421MDREP | Low-Power Dual Digital Isolators 8-SOIC -55 to 125 | Texas Instruments | ADUM3201CRZ vs ISO7421MDREP |
ADUM1201BRZ-RL7 | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201BRZ-RL7 |
ADUM1201WSRZ | Dual-Channel Digital Isolator (1/1 Channel Directionality) | Analog Devices Inc | ADUM3201CRZ vs ADUM1201WSRZ |