-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full/Low Speed USB Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5914
|
Newark | Digital Isolator, 1Ch, -40 To 105Deg C, No. Of Channels:1Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:12Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3160BRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 134 |
|
$5.9900 / $9.2800 | Buy Now |
DISTI #
ADUM3160BRWZ-RLCT-ND
|
DigiKey | DGT ISOL 2500VRMS 2CH USB 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25758 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-ADUM3160BRWZ-R
|
Mouser Electronics | Digital Isolators 2.5kVFull/Low Speed USB Digital Isolator RoHS: Compliant | 40072 |
|
$5.7500 / $9.7300 | Buy Now |
DISTI #
V72:2272_06224029
|
Arrow Electronics | Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2244 Container: Cut Strips | Americas - 616 |
|
$5.7040 / $9.4180 | Buy Now |
|
Analog Devices Inc | 2.5kVFull/Low Speed USB Digita Min Qty: 1 Package Multiple: 1000 | 5092 |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
66977470
|
Verical | Digital Isolator CMOS 2-CH 12Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2244 | Americas - 616 |
|
$5.7040 / $9.4180 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 160 |
|
$7.1651 / $13.0275 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, CMOS, PDSO16 | 79 |
|
$8.0336 / $13.0275 | Buy Now |
DISTI #
ADUM3160BRWZ-RL
|
TME | IC: interface, digital isolator, 12Mbps, iCoupler®, 3÷5.5VDC, USB Min Qty: 1 | 835 |
|
$5.0800 / $8.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$8.0000 / $12.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM3160BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3160BRWZ-RL
Analog Devices Inc
Full/Low Speed USB Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM3160BRWZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM3160BRWZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM3160WBRWZ-RL | Full/Low Speed USB Digital Isolator | Analog Devices Inc | ADUM3160BRWZ-RL vs ADUM3160WBRWZ-RL |
ADUM3160BRWZ | Full/Low Speed USB Digital Isolator | Analog Devices Inc | ADUM3160BRWZ-RL vs ADUM3160BRWZ |