-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM263N0BRIZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM263N0BRIZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0702
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADUM263N0BRIZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3400 / $7.0000 | Buy Now |
DISTI #
505-ADUM263N0BRIZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 6CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
924 In Stock |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
584-ADUM263N0BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5kV 6 CH digital ISO, 3/3 RoHS: Compliant | 0 |
|
$3.1600 / $7.4700 | Order Now |
DISTI #
V72:2272_16956577
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2329 Container: Cut Strips | Americas - 630 |
|
$3.0260 / $4.2900 | Buy Now |
|
Analog Devices Inc | Robust 5kV 6 CH digital ISO, 3 Min Qty: 1 Package Multiple: 1000 | 185 |
|
$2.9500 / $7.2300 | Buy Now |
DISTI #
82024278
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2329 | Americas - 630 |
|
$3.0260 / $4.2900 | Buy Now |
DISTI #
ADUM263N0BRIZRL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.0900 | Buy Now |
|
Vyrian | Interface ICs | 986 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM263N0BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM263N0BRIZ-RL
Analog Devices Inc
ADUM263N0BRIZ-RL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
A good PCB layout for the ADUM263N0BRIZ-RL involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
To ensure reliable operation of the ADUM263N0BRIZ-RL in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and minimizing power consumption.
The ADUM263N0BRIZ-RL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. It's also recommended to use ESD-protective packaging and to ground all equipment and personnel before handling the device.
To troubleshoot common issues with the ADUM263N0BRIZ-RL, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, verify that the input and output circuits are properly connected and that the device is properly configured. If issues persist, consult the datasheet and application notes for guidance.
The recommended power-up sequence for the ADUM263N0BRIZ-RL is to apply the power supply voltage to the device before applying the input signals. During power-down, it's recommended to remove the input signals before removing the power supply voltage.