Part Details for ADUM251N0BRIZ by Analog Devices Inc
Overview of ADUM251N0BRIZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM251N0BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5880
|
Newark | Digital Isolator, 5Ch, -40 To 125Deg C, No. Of Channels:5Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM251N0BRIZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 194 |
|
$3.1400 / $6.5600 | Buy Now |
DISTI #
505-ADUM251N0BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 5CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
54 In Stock |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
584-ADUM251N0BRIZ
|
Mouser Electronics | Digital Isolators Robust 5kV 5 CH digital ISO, 4/1 RoHS: Compliant | 2 |
|
$2.8100 / $6.5600 | Buy Now |
|
Analog Devices Inc | Robust 5kV 5 CH digital ISO, 4 Package Multiple: 37 | 49073 |
|
$2.8125 / $7.2300 | Buy Now |
DISTI #
26624092
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 222 Package Multiple: 222 | Americas - 49062 |
|
$3.2143 | Buy Now |
DISTI #
68397621
|
Verical | Digital Isolator CMOS 5-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2236 | Americas - 18 |
|
$6.0791 | Buy Now |
|
Rochester Electronics | ADUM251N - Robust 5.0 kVrms Five Channel Digital Isolator w/ Fail-Safe & 1 Reverse Channel RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$2.6600 / $3.1300 | Buy Now |
DISTI #
ADUM251N0BRIZ
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 222 | 0 |
|
$2.9400 / $3.0600 | Buy Now |