Part Details for ADUM241D0BRIZ by Analog Devices Inc
Overview of ADUM241D0BRIZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM241D0BRIZ | Analog Devices | IC,Robust Quad ISO 3:1 ch | |
ADUM241D0BRIZ-RL | Analog Devices | IC,Robust Quad ISO 3:1 ch |
Price & Stock for ADUM241D0BRIZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM241D0BRIZ-ND
|
DigiKey | DGTL ISO 5000VRMS 4CH GP 16SOIC Min Qty: 259 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.6976 | Buy Now |
DISTI #
584-ADUM241D0BRIZ
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO 3:1 ch RoHS: Compliant | 237 |
|
$2.3700 / $4.7300 | Buy Now |
DISTI #
V36:1790_15941019
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 259 Package Multiple: 37 Lead time: 10 Weeks Date Code: 2311 | Americas - 259 |
|
$1.3474 / $2.1200 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO 3:1 ch Package Multiple: 37 | 2553 |
|
$1.7700 / $4.5300 | Buy Now |
DISTI #
26926132
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 259 Package Multiple: 259 | Americas - 2331 |
|
$2.1200 | Buy Now |
DISTI #
67202874
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 259 Package Multiple: 37 Date Code: 2311 | Americas - 259 |
|
$1.3474 / $1.4188 | Buy Now |
|
Rochester Electronics | ADUM241D - Robust 5kV RMS Quad Channel Digital Isolators, Input Disable (3/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 37 |
|
$2.1900 / $2.5800 | Buy Now |
DISTI #
ADUM241D0BRIZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 259 | 0 |
|
$2.3200 / $2.4100 | Buy Now |