Part Details for ADUM240E1BRWZ-RL by Analog Devices Inc
Results Overview of ADUM240E1BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM240E1BRWZ-RL Information
ADUM240E1BRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM240E1BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM0697
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADUM240E1BRWZ-RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.5700 / $5.5000 | Buy Now |
DISTI #
505-ADUM240E1BRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
351 In Stock |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
584-ADUM240E1BRWZ-RL
|
Mouser Electronics | Digital Isolators IC,Robust Quad ISO,4:0 ch RoHS: Compliant | 988 |
|
$2.2900 / $4.3900 | Buy Now |
|
Analog Devices Inc | IC,Robust Quad ISO,4:0 ch Min Qty: 1 Package Multiple: 1000 | 71 |
|
$2.2125 / $5.8600 | Buy Now |
DISTI #
ADUM240E1BRWZRL
|
Richardson RFPD | SYNTHESIZER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.3200 | Buy Now |
|
Vyrian | Interface ICs | 1313 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 5000VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 5000Vrms 4 Channel 150Mbps 75kV/µ... more | 10500 |
|
$3.3083 / $4.2730 | Buy Now |