-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 kV RMS Dual Channel Digital Isolators (Default High, 1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM2281ARIZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
891 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
584-ADUM2281ARIZ-R
|
Mouser Electronics | Digital Isolators Small 5kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 0 |
|
$2.6000 / $2.7400 | Order Now |
|
Analog Devices Inc | Small 5kV DUAL-CH DIGITAL ISOL Min Qty: 1 Package Multiple: 1000 | 6179 |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
26619004
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 6000 |
|
$2.5867 / $2.9846 | Buy Now |
DISTI #
ADUM2281ARIZ-RL
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1000 | 0 |
|
$2.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM2281ARIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM2281ARIZ-RL
Analog Devices Inc
5 kV RMS Dual Channel Digital Isolators (Default High, 1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM2281ARIZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM2281ARIZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM2281ARIZ | 5 kV RMS Dual Channel Digital Isolators (Default High, 1/1 Channel Directionality) | Analog Devices Inc | ADUM2281ARIZ-RL vs ADUM2281ARIZ |
TMS37157IRSARG4 | Passive Low Frequency Interface Device (PaLFI) With EEPROM and 134.2 kHz Transponder Interface 16-QFN -40 to 85 | Texas Instruments | ADUM2281ARIZ-RL vs TMS37157IRSARG4 |