Part Details for ADUM226N0BRIZ-RL by Analog Devices Inc
Overview of ADUM226N0BRIZ-RL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM226N0BRIZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADUM226N0BRIZ-RLCT-ND
|
DigiKey | DGTL ISO 5000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
598 In Stock |
|
$1.7597 / $3.5100 | Buy Now |
DISTI #
584-ADUM226N0BRIZ-RL
|
Mouser Electronics | Digital Isolators Robust 5.0 kV rms Dual Channel Digital Isolator & 1 Reverse Channel & 8.3mm Creepage RoHS: Compliant | 1034 |
|
$1.8500 / $3.6000 | Buy Now |
|
Analog Devices Inc | IC, Robust Dual ISO, 2:1 chann Min Qty: 1 Package Multiple: 1500 | 46620 |
|
$1.3100 / $3.5100 | Buy Now |
|
Quest Components | 6000 |
|
$3.3519 / $6.7038 | Buy Now | |
|
Ameya Holding Limited | 1500 |
|
RFQ |