Part Details for ADUM162N1BRZ by Analog Devices Inc
Results Overview of ADUM162N1BRZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM162N1BRZ Information
ADUM162N1BRZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADUM162N1BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5826
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$3.0100 / $5.9100 | Buy Now |
DISTI #
505-ADUM162N1BRZ-ND
|
DigiKey | DGTL ISOLTR 3KV 6CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
37 In Stock |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
584-ADUM162N1BRZ
|
Mouser Electronics | Digital Isolators IC Robust 6 CH Digital ISO, 4/2 RoHS: Compliant | 2118 |
|
$2.5000 / $6.4000 | Buy Now |
DISTI #
V99:2348_16512812
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2345 | Americas - 160 |
|
$2.6850 / $6.1220 | Buy Now |
|
Analog Devices Inc | IC Robust 6 CH Digital ISO, 4/ Package Multiple: 48 | 21704 |
|
$2.0000 / $6.4000 | Buy Now |
DISTI #
26623868
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 240 Package Multiple: 240 | Americas - 21600 |
|
$2.5157 | Buy Now |
DISTI #
87733801
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 160 |
|
$2.6850 / $6.1220 | Buy Now |
DISTI #
ADUM162N1BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$6.4400 / $8.6900 | RFQ |
DISTI #
ADUM162N1BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 240 | 0 |
|
$2.6100 / $2.7200 | Buy Now |
|
Vyrian | Interface ICs | 9855 |
|
RFQ |