-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM162N0BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5824
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM162N0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$3.8900 / $5.5600 | Buy Now |
DISTI #
505-ADUM162N0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1374 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-ADUM162N0BRZ
|
Mouser Electronics | Digital Isolators IC Robust 6 CH Digital ISO, 4/2 RoHS: Compliant | 11595 |
|
$2.6200 / $5.3500 | Buy Now |
|
Analog Devices Inc | IC Robust 6 CH Digital ISO, 4/ Min Qty: 1 Package Multiple: 48 | 29987 |
|
$2.0000 / $5.3500 | Buy Now |
DISTI #
ADUM162N0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.7600 / $6.1100 | RFQ |
|
Win Source Electronics | DGTL ISO 3000VRMS 6CH GP 16SOIC / General Purpose Digital Isolator 3000Vrms 6 Channel 150Mbps 75kV/µs CMTI 16-SOIC (0.154", 3.90mm Width) | 46580 |
|
$2.6380 / $3.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM162N0BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM162N0BRZ
Analog Devices Inc
ADUM162N0BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |