-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM161N0BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5822
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM161N0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$3.4800 / $5.5600 | Buy Now |
DISTI #
505-ADUM161N0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2314 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-ADUM161N0BRZ
|
Mouser Electronics | Digital Isolators IC, Robust 6 CH Digital ISO, 5/1 RoHS: Compliant | 10523 |
|
$2.6800 / $5.3500 | Buy Now |
|
Analog Devices Inc | IC, Robust 6 CH Digital ISO, 5 Min Qty: 1 Package Multiple: 48 | 10975 |
|
$2.0000 / $5.3500 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | 25 |
|
$4.2880 / $6.4320 | Buy Now | |
DISTI #
ADUM161N0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$6.4400 / $8.6900 | RFQ |
|
Ameya Holding Limited | DGTL ISO 3KV 6CH GEN PURP 16SOIC | 262 |
|
RFQ | |
|
Win Source Electronics | DGTL ISO 3000VRMS 6CH GP 16SOIC | 17663 |
|
$3.1090 / $4.6630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM161N0BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM161N0BRZ
Analog Devices Inc
ADUM161N0BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM161N0BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM161N0BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO7761DW | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761DW |
ISO7761FQDWRQ1 | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761FQDWRQ1 |
ISO7761QDBQRQ1 | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761QDBQRQ1 |
ISO7761DBQR | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761DBQR |
ISO7761FQDBQRQ1 | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -40 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761FQDBQRQ1 |
ISO7761DBQ | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SSOP -55 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761DBQ |
ISO7761DWR | Robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -55 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761DWR |
ISO7761QDWRQ1 | Automotive, robust EMC, six-channel, 5/1, reinforced digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM161N0BRZ vs ISO7761QDWRQ1 |