-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM160N0BRZ-RL7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5820
|
Newark | Digital Isolator, 6Ch, -40 To 125Deg C, No. Of Channels:6Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM160N0BRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 762 |
|
$2.8000 / $5.5100 | Buy Now |
DISTI #
505-ADUM160N0BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 6CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2004 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
584-ADUM160N0BRZ-RL7
|
Mouser Electronics | Digital Isolators Robust 3.0 kV rms Six Channel Digital Isolators w/ Fail-Safe & 0 Reverse Channels RoHS: Compliant | 5937 |
|
$2.5200 / $5.2900 | Buy Now |
DISTI #
V36:1790_16512803
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2307 | Americas - 5000 |
|
$2.3500 / $2.4110 | Buy Now |
DISTI #
E54:1762_10348896
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | Europe - 1000 |
|
$2.4480 / $2.5340 | Buy Now |
DISTI #
V72:2272_16512803
|
Arrow Electronics | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2318 Container: Cut Strips | Americas - 691 |
|
$2.5650 / $5.2160 | Buy Now |
|
Analog Devices Inc | IC Robust 6 CH Digital ISO, 6/ Min Qty: 1 Package Multiple: 1000 | 145401 |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
26648096
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 145000 |
|
$2.4110 | Buy Now |
DISTI #
67507629
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2307 | Americas - 5000 |
|
$2.3500 / $2.4110 | Buy Now |
DISTI #
70806570
|
Verical | Digital Isolator CMOS 6-CH 150Mbps 16-Pin SOIC N T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.4480 / $2.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM160N0BRZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM160N0BRZ-RL7
Analog Devices Inc
ADUM160N0BRZ-RL7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM160N0BRZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM160N0BRZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM160N0BRZ | ADUM160N0BRZ | Analog Devices Inc | ADUM160N0BRZ-RL7 vs ADUM160N0BRZ |