-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5807
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1445ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$3.5000 / $6.7500 | Buy Now |
DISTI #
505-ADUM1445ARQZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
660 In Stock |
|
$3.3750 / $4.5600 | Buy Now |
DISTI #
584-ADUM1445ARQZ
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 904 |
|
$3.3700 / $4.5600 | Buy Now |
DISTI #
V36:1790_06223745
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2216 | Americas - 92 |
|
$1.5750 / $3.2338 | Buy Now |
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1 Package Multiple: 98 | 524 |
|
$2.5500 / $4.5600 | Buy Now |
DISTI #
63338500
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 92 Package Multiple: 92 Date Code: 2216 | Americas - 92 |
|
$1.5750 | Buy Now |
DISTI #
ADUM1445ARQZ
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1 | 0 |
|
$3.5300 / $4.7600 | RFQ |
DISTI #
ADUM1445ARQZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 98 | 0 |
|
$3.5300 / $3.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1445ARQZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1445ARQZ
Analog Devices Inc
Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 2.25 V | |
Supply Voltage1-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.64 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for ADUM1445ARQZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1445ARQZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1445ARQZ-RL7 | Micropower Quad-Channel Digital Isolator, Default Low (4/0 Channel Directionality) | Analog Devices Inc | ADUM1445ARQZ vs ADUM1445ARQZ-RL7 |