Part Details for ADUM1442ARQZ by Analog Devices Inc
Overview of ADUM1442ARQZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1442ARQZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5805
|
Newark | Digital Isolator, 4Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1442ARQZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 70 |
|
$4.8300 / $6.7500 | Buy Now |
DISTI #
505-ADUM1442ARQZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16QSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
577 In Stock |
|
$3.5451 / $6.4900 | Buy Now |
DISTI #
584-ADUM1442ARQZ
|
Mouser Electronics | Digital Isolators Micro-power Quad-CH Digital Isolator RoHS: Compliant | 3546 |
|
$3.7600 / $6.4900 | Buy Now |
DISTI #
V99:2348_06223737
|
Arrow Electronics | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2227 | Americas - 15 |
|
$3.6260 / $4.8720 | Buy Now |
|
Analog Devices Inc | Micro-power Quad-CH Digital Is Min Qty: 1 Package Multiple: 98 | 1198 |
|
$2.5500 / $6.4900 | Buy Now |
DISTI #
26158715
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 1078 |
|
$6.4020 | Buy Now |
DISTI #
65213318
|
Verical | Digital Isolator CMOS 4-CH 2Mbps 16-Pin QSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2227 | Americas - 15 |
|
$3.6260 / $4.8720 | Buy Now |
DISTI #
ADUM1442ARQZ
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1 | 0 |
|
$3.5300 / $4.7600 | RFQ |
DISTI #
ADUM1442ARQZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 98 | 0 |
|
$3.5300 / $3.7700 | Buy Now |
DISTI #
SMC-ADUM1442ARQZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 1921 | 45 |
|
RFQ |