Part Details for ADUM142D0BRZ by Analog Devices Inc
Overview of ADUM142D0BRZ by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM142D0BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9504
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM142D0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
505-ADUM142D0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
231 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM142D0BRZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 2:2 ch RoHS: Compliant | 2064 |
|
$2.1100 / $4.2300 | Buy Now |
DISTI #
V36:1790_13794091
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 48 Lead time: 10 Weeks Date Code: 2337 | Americas - 84 |
|
$2.0940 / $2.8180 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 2:2 ch Min Qty: 1 Package Multiple: 48 | 7055 |
|
$1.5800 / $4.2300 | Buy Now |
DISTI #
35214051
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 6912 |
|
$2.0256 / $2.4308 | Buy Now |
DISTI #
ADUM142D0BRZ
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.5200 / $3.4000 | RFQ |
DISTI #
ADUM142D0BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0700 / $2.1500 | Buy Now |