Part Details for ADUM141E0BRWZ-RL by Analog Devices Inc
Overview of ADUM141E0BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM141E0BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9486
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM141E0BRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 689 |
|
$2.1900 / $4.3500 | Buy Now |
DISTI #
ADUM141E0BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3768 In Stock |
|
$1.9750 / $2.9700 | Buy Now |
DISTI #
584-ADUM141E0BRWZ-RL
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 3:1 ch RoHS: Compliant | 8833 |
|
$1.9700 / $2.9700 | Buy Now |
DISTI #
A01:0375_06811730
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2311 | Asia - 1000 |
|
$1.9040 / $1.9250 | Buy Now |
DISTI #
V72:2272_07095011
|
Arrow Electronics | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2349 Container: Cut Strips | Americas - 999 |
|
$2.0260 / $2.9490 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 3:1 ch Min Qty: 1 Package Multiple: 1000 | 1754 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
26620625
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.4308 | Buy Now |
DISTI #
69129519
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$1.9040 / $1.9250 | Buy Now |
DISTI #
77839048
|
Verical | Digital Isolator CMOS 4-CH 150Mbps Medical 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2349 | Americas - 999 |
|
$2.0260 / $2.9490 | Buy Now |
|
Quest Components | 800 |
|
$1.5860 / $3.6600 | Buy Now |