-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1412ARWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5801
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 108 |
|
$3.1800 / $6.5300 | Buy Now |
DISTI #
505-ADUM1412ARWZ-ND
|
DigiKey | DGTL ISOLTR 3.75KV 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
190 In Stock |
|
$3.2952 / $5.8600 | Buy Now |
DISTI #
584-ADUM1412ARWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 5304 |
|
$3.0500 / $7.4000 | Buy Now |
DISTI #
V36:1790_06223713
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2250 | Americas - 9 |
|
$2.9170 / $2.9780 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 4644 |
|
$2.3600 / $7.4000 | Buy Now |
DISTI #
26699594
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 188 Package Multiple: 188 | Americas - 4512 |
|
$2.9780 | Buy Now |
DISTI #
69075762
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 9 Package Multiple: 9 Date Code: 2250 | Americas - 9 |
|
$2.9170 / $2.9780 | Buy Now |
|
Rochester Electronics | Quad-Channel Digital Isolators RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.5600 / $3.2000 | Buy Now |
DISTI #
ADUM1412ARWZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$2.7700 / $3.2300 | RFQ |
|
Ameya Holding Limited | IC, interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD | 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1412ARWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1412ARWZ
Analog Devices Inc
Quad-Channel Digital Isolator
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1412ARWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1412ARWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM142D1BRWZ | Analog Devices Inc | Check for Price | Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels | ADUM1412ARWZ vs ADUM142D1BRWZ |
ADUM3482BRSZ | Analog Devices Inc | $2.7718 | Small, 3.75 kV RMS Quad Digital Isolators (2/2 Channel Directionality) | ADUM1412ARWZ vs ADUM3482BRSZ |
ACML-7420-500E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM1412ARWZ vs ACML-7420-500E |
ADUM142D1BRZ | Analog Devices Inc | Check for Price | Robust, Quad Channel Isolator W/ Input Disable & 2 Reverse Channels | ADUM1412ARWZ vs ADUM142D1BRZ |
ADUM242D1BRWZ | Analog Devices Inc | Check for Price | ADUM242D1BRWZ | ADUM1412ARWZ vs ADUM242D1BRWZ |
ACML-7420-000E | Broadcom Limited | Check for Price | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM1412ARWZ vs ACML-7420-000E |
ADUM1442ARSZ | Analog Devices Inc | Check for Price | Micropower Quad-Channel Digital Isolator, Default High (2/2 Channel Directionality) | ADUM1412ARWZ vs ADUM1442ARSZ |
The ADUM1412ARWZ can support data rates up to 150 Mbps, making it suitable for high-speed digital isolators.
The ADUM1412ARWZ has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications with high electromagnetic interference (EMI).
The typical propagation delay of the ADUM1412ARWZ is around 10 ns, making it suitable for high-speed digital isolation applications.
Yes, the ADUM1412ARWZ is rated for operation from -40°C to 125°C, making it suitable for use in high-temperature environments.
The ADUM1412ARWZ has a high isolation voltage of 2500 Vrms, making it suitable for applications that require high isolation voltage.