-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolators
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5795
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1410BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$5.2300 / $6.3600 | Buy Now |
DISTI #
505-ADUM1410BRWZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
446 In Stock |
|
$4.8268 / $8.5100 | Buy Now |
DISTI #
584-ADUM1410BRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 3308 |
|
$4.5700 / $6.4800 | Buy Now |
DISTI #
V99:2348_06223700
|
Arrow Electronics | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2246 | Americas - 622 |
|
$4.7520 / $4.8580 | Buy Now |
DISTI #
V36:1790_06223700
|
Arrow Electronics | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 10 Weeks Date Code: 2248 | Americas - 34 |
|
$4.1720 / $4.7250 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 90 |
|
$3.2000 / $8.5100 | Buy Now |
DISTI #
35211686
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 141 | Americas - 11280 |
|
$4.5385 / $5.4462 | Buy Now |
DISTI #
65137417
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2246 | Americas - 622 |
|
$4.7520 / $4.8580 | Buy Now |
DISTI #
69093641
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 34 Package Multiple: 34 Date Code: 2248 | Americas - 34 |
|
$4.1720 / $4.7250 | Buy Now |
DISTI #
ADUM1410BRWZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$6.5900 / $8.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1410BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1410BRWZ
Analog Devices Inc
Quad-Channel Digital Isolators
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1410BRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1410BRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADUM1410BRWZ-RL | Quad-Channel Digital Isolators | Analog Devices Inc | ADUM1410BRWZ vs ADUM1410BRWZ-RL |
ADUM1410ARWZ | Quad-Channel Digital Isolators | Analog Devices Inc | ADUM1410BRWZ vs ADUM1410ARWZ |