Part Details for ADUM140E0BRZ-RL7 by Analog Devices Inc
Overview of ADUM140E0BRZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM140E0BRZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5775
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM140E0BRZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 988 |
|
$2.7600 / $4.4000 | Buy Now |
DISTI #
505-ADUM140E0BRZ-RL7CT-ND
|
DigiKey | DGTL ISO 3000VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2314 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM140E0BRZ-RL7
|
Mouser Electronics | Digital Isolators Robust, Quad Channel Isolator W/ Output Enable & 0 Reverse Channels RoHS: Compliant | 2312 |
|
$2.1200 / $4.2300 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 4:0 ch Min Qty: 1 Package Multiple: 1000 | 8463 |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
ADUM140E0BRZ-RL7
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.7400 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ADUM140E0BRZRL7
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
DISTI #
4031795RL
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 988 |
|
$2.1844 / $3.2802 | Buy Now |
DISTI #
4031795
|
element14 Asia-Pacific | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 988 |
|
$2.1844 / $4.4497 | Buy Now |
DISTI #
4031795RL
|
Farnell | DIGITAL ISOLATOR, 4 CH, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 988 |
|
$2.0682 / $3.0835 | Buy Now |