Part Details for ADUM140E0BRWZ-RL by Analog Devices Inc
Overview of ADUM140E0BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM140E0BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5773
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM140E0BRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 754 |
|
$2.7600 / $4.4000 | Buy Now |
DISTI #
ADUM140E0BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2109 In Stock |
|
$2.1224 / $4.2300 | Buy Now |
DISTI #
584-ADUM140E0BRWZ-RL
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 4:0 ch RoHS: Compliant | 2698 |
|
$2.1200 / $4.2300 | Buy Now |
DISTI #
26635408
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$2.2571 | Buy Now |
DISTI #
ADUM140E0BRWZ-RL
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.7600 | RFQ |
DISTI #
ADUM140E0BRWZ-R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.0700 | Buy Now |
|
CHIPMALL.COM LIMITED | SOIC-16-7.4mm Digital Isolators ROHS | 1000 |
|
$1.7364 / $2.9355 | Buy Now |
|
Win Source Electronics | DGTL ISO 3750VRMS 4CH GP 16SOIC / General Purpose Digital Isolator 3750Vrms 4 Channel 150Mbps 75kV/μs CMTI 16-SOIC (0.295", 7.50mm Width) | 10260 |
|
$27.1650 / $40.7470 | Buy Now |