Part Details for ADUM140D1BRZ by Analog Devices Inc
Overview of ADUM140D1BRZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM140D1BRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5770
|
Newark | Digital Isolator, 4 Ch, -40 To 125Deg C, No. Of Channels:4Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos Rohs Compliant: Yes |Analog Devices ADUM140D1BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$3.0700 / $4.4000 | Buy Now |
DISTI #
505-ADUM140D1BRZ-ND
|
DigiKey | DGTL ISO 3750VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
220 In Stock |
|
$1.9750 / $2.9700 | Buy Now |
DISTI #
584-ADUM140D1BRZ
|
Mouser Electronics | Digital Isolators IC, Robust Quad ISO, 4:0 ch RoHS: Compliant | 3418 |
|
$2.0100 / $2.9700 | Buy Now |
|
Analog Devices Inc | IC, Robust Quad ISO, 4:0 ch Min Qty: 1 Package Multiple: 48 | 7388 |
|
$1.5800 / $2.9700 | Buy Now |
DISTI #
35215096
|
Verical | Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 288 Package Multiple: 288 | Americas - 7200 |
|
$2.2571 | Buy Now |
|
Rochester Electronics | ADUM140D - Robust, Quad Channel Isolator W/ Input Disable & 0 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 6318 |
|
$1.9600 / $2.3000 | Buy Now |
DISTI #
ADUM140D1BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 288 | 0 |
|
$2.0700 / $2.1500 | Buy Now |