-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (2/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1402CRWZ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9472
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Suppl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$5.1900 / $10.1900 | Buy Now |
DISTI #
505-ADUM1402CRWZ-ND
|
DigiKey | DGTL ISOLTR 2.5KV 4CH GP 16-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
659 In Stock |
|
$4.9250 / $10.5500 | Buy Now |
DISTI #
584-ADUM1402CRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 206 |
|
$5.1300 / $9.0300 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Package Multiple: 47 | 132 |
|
$3.5500 / $10.5500 | Buy Now |
DISTI #
ADUM1402CRWZ
|
TME | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$5.2000 / $6.6800 | RFQ |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ADUM1402CRWZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 41 |
|
$5.1500 / $5.9100 | Buy Now |
|
Vyrian | Interface ICs | 390 |
|
RFQ | |
|
Win Source Electronics | Digital Isolator CMOS 4-CH 90Mbps 16-Pin SOIC W Tube / DGTL ISO 2.5KV GEN PURP 16SOIC | 5000 |
|
$1.8769 / $2.8154 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1402CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1402CRWZ
Analog Devices Inc
Quad-Channel Digital Isolator (2/2 Channel Directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1402CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1402CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1402CRW-RL | Analog Devices Inc | Check for Price | SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16 | ADUM1402CRWZ vs ADUM1402CRW-RL |
ADUM1402CRWZ-RL | Analog Devices Inc | $6.2082 | Quad-Channel Digital Isolator (2/2 Channel Directionality) | ADUM1402CRWZ vs ADUM1402CRWZ-RL |
The ADUM1402CRWZ can support data rates up to 150 Mbps.
Yes, the ADUM1402CRWZ is rated for operation from -40°C to +125°C, making it suitable for high-temperature applications.
The ADUM1402CRWZ has a high common-mode transient immunity of 100 kV/μs, making it suitable for applications with high levels of electromagnetic interference (EMI).
The ADUM1402CRWZ is pin-compatible with other digital isolators from Analog Devices, making it easy to upgrade or replace existing designs.
The typical power consumption of the ADUM1402CRWZ is 1.5 mA per channel at 5 V, making it suitable for low-power applications.