-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (2/2 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5791
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1402BRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 44 |
|
$6.0400 / $8.4700 | Buy Now |
DISTI #
505-ADUM1402BRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2403 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
584-ADUM1402BRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2463 |
|
$5.3000 / $8.1400 | Buy Now |
DISTI #
A01:0375_00006228
|
Arrow Electronics | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 Lead time: 16 Weeks | Asia - 893 |
|
$4.3290 / $5.6170 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 528 |
|
$3.2000 / $8.1500 | Buy Now |
DISTI #
56933931
|
Verical | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 141 Package Multiple: 47 | Americas - 893 |
|
$4.3290 / $5.6170 | Buy Now |
DISTI #
ADUM1402BRWZ
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$4.6200 / $6.9900 | RFQ |
|
NexGen Digital | 3 |
|
RFQ | ||
DISTI #
ADUM1402BRWZ
|
Richardson RFPD | INTERFACE - MISCELLANEOUS RoHS: Compliant Min Qty: 1 | 0 |
|
$4.6100 / $5.0900 | Buy Now |
DISTI #
C1S103100521232
|
Chip1Stop | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W Tube RoHS: Compliant pbFree: Yes Container: Tube | 366 |
|
$4.0200 / $7.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1402BRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1402BRWZ
Analog Devices Inc
Quad-Channel Digital Isolator (2/2 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.99.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |