Part Details for ADUM1402BRWZ-RL by Analog Devices Inc
Overview of ADUM1402BRWZ-RL by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1402BRWZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5792
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:10Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1402BRWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.7100 / $8.4100 | Buy Now |
DISTI #
ADUM1402BRWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4511 / $8.1500 | Buy Now |
DISTI #
584-ADUM1402BRWZ-R
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 6431 |
|
$4.7200 / $8.3200 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1000 Package Multiple: 1000 | 2000 |
|
$4.4511 / $8.1500 | Buy Now |
DISTI #
ADUM1402BRWZ-RL
|
TME | IC: interface, digital isolator, 10Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1000 | 0 |
|
$4.0000 | RFQ |
|
LCSC | SOIC-16-300mil Digital Isolators ROHS | 325 |
|
$1.3351 / $2.3777 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 1000 |
|
RFQ | |
|
Win Source Electronics | Digital Isolator CMOS 4-CH 10Mbps 16-Pin SOIC W T/R / DGTL ISO 2.5KV GEN PURP 16SOIC | 78590 |
|
$1.4700 / $2.2050 | Buy Now |