-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9468
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:120Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM1401CRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0300 / $9.8400 | Buy Now |
DISTI #
505-ADUM1401CRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4160 In Stock |
|
$5.3722 / $9.4700 | Buy Now |
DISTI #
584-ADUM1401CRWZ
|
Mouser Electronics | Digital Isolators QUAD-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 3450 |
|
$6.1600 / $9.4600 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 47 | 832 |
|
$3.5500 / $9.4700 | Buy Now |
|
Quest Components | IC, QUAD-CHANNEL DIGITAL ISOLATOR, SOIC-16, LEAD FREE | 17 |
|
$6.6600 / $9.9900 | Buy Now |
|
Rochester Electronics | ADUM1401 - Quad-Channel Digital Isolator (3/1 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$4.8800 / $5.7500 | Buy Now |
DISTI #
ADUM1401CRWZ
|
TME | IC: interface, digital isolator, 90Mbps, iCoupler®, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$5.9500 / $8.0300 | RFQ |
|
Win Source Electronics | DGTL ISO 2.5KV GEN PURP 16SOIC | 97500 |
|
$1.5080 / $2.2610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1401CRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1401CRWZ
Analog Devices Inc
Quad-Channel Digital Isolator (3/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1401CRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1401CRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACML-7410-500E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ADUM1401CRWZ vs ACML-7410-500E |
ACML-7410-000E | RF/MICROWAVE ISODUCTOR | Avago Technologies | ADUM1401CRWZ vs ACML-7410-000E |
ACML-7410 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1401CRWZ vs ACML-7410 |
ACML-7410-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | ADUM1401CRWZ vs ACML-7410-000E |
ADUM1401CRW | Quad-Channel Digital Isolator (3/1 Channel Directionality) | Analog Devices Inc | ADUM1401CRWZ vs ADUM1401CRW |
ADUM1401CRWZN | Interface Circuit, CMOS, PDSO16 | Analog Devices Inc | ADUM1401CRWZ vs ADUM1401CRWZN |