-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-Channel Digital Isolator (3/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9465
|
Newark | Digital Isolator, 4Ch, -40 To 105Deg C, No. Of Channels:4Channels, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1401ARWZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$3.8000 / $6.6900 | Buy Now |
DISTI #
ADUM1401ARWZ-RLCT-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1880 In Stock |
|
$3.5188 / $6.4400 | Buy Now |
DISTI #
584-ADUM1401ARWZ-R
|
Mouser Electronics | Digital Isolators Quad-Channel Digital Isolator (3/1 Channel Directionality) RoHS: Compliant | 9551 |
|
$3.5100 / $5.6700 | Buy Now |
DISTI #
E54:1762_00115663
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2404 | Europe - 34000 |
|
$3.3950 / $3.5110 | Buy Now |
DISTI #
V72:2272_06223642
|
Arrow Electronics | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2237 Container: Cut Strips | Americas - 461 |
|
$3.5970 / $4.6010 | Buy Now |
|
Analog Devices Inc | QUAD-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 388 |
|
$3.5188 / $6.4400 | Buy Now |
DISTI #
79363475
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2404 | Americas - 34000 |
|
$3.3950 / $3.5110 | Buy Now |
DISTI #
66041704
|
Verical | Digital Isolator CMOS 4-CH 1Mbps 16-Pin SOIC W T/R Min Qty: 2 Package Multiple: 1 Date Code: 2237 | Americas - 461 |
|
$3.5970 / $4.6010 | Buy Now |
|
Bristol Electronics | 916 |
|
RFQ | ||
|
Bristol Electronics | 9 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1401ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1401ARWZ-RL
Analog Devices Inc
Quad-Channel Digital Isolator (3/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |