Part Details for ADUM1400 by Analog Devices Inc
Overview of ADUM1400 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADUM1400
ADUM1400 CAD Models
ADUM1400 Part Data Attributes:
|
ADUM1400
Analog Devices Inc
Buy Now
|
Compare Parts:
ADUM1400
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |
Resources and Additional Insights for ADUM1400
Reference Designs related to ADUM1400
-
CN0209 - Fully Programmable Universal Analog Front End for Process Control Applications
This circuit provides a fully programmable universal analog front end (AFE) for process control applications supporting 2-, 3-, and 4-wire RTD configurations, thermocouple inputs with cold junction compensation, unipolar and bipolar input voltages, and 4 mA-to-20 mA inputs as shown in the configuration diagram of Figure 2.
-
CN0235 - Fully Isolated Lithium Ion Battery Monitoring and Protection System
The AD7280A is a complete data acquisition system that includes a high voltage input multiplexer, a low voltage input multiplexer, a 12-bit, 1 μs SAR ADC, and on-chip registers for channel sequencing. The HV MUX is used to measure the series connected Li-Ion battery cells as shown in Figure 1. The LV MUX provides single-ended ADC inputs that can be used with external thermistors to measure the temperature of each battery cell; or, if temperature measurements are not required, the auxiliary ADC inputs can be used to convert any other 0 V to 5 V input signal. A precision 2.5 V reference and an on-chip voltage regulator is also included.