-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM131E0BRWZ-RL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM131E0BRWZ-RL by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8153
|
Newark | Digital Isolator, 3Ch, 125Deg C, Wsoic16, No. Of Channels:3Channels, Supply Voltage Min:1.7V, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $4.4900 | Buy Now |
DISTI #
505-ADUM131E0BRWZ-RLCT-ND
|
DigiKey | DGTL ISOLTR 3.75KV 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1921 In Stock |
|
$1.7056 / $3.2600 | Buy Now |
DISTI #
584-ADUM131E0BRWZ-RL
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 2:1 ch RoHS: Compliant | 1390 |
|
$1.7200 / $3.2600 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 2:1 ch Min Qty: 1 Package Multiple: 1000 | 56385 |
|
$1.5875 / $4.6100 | Buy Now |
DISTI #
26637490
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 56000 |
|
$1.8143 | Buy Now |
DISTI #
ADUM131E0BRWZ-RL
|
TME | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC Min Qty: 1000 | 0 |
|
$3.1200 | RFQ |
DISTI #
ADUM131E0BRWZ-R
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM131E0BRWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM131E0BRWZ-RL
Analog Devices Inc
ADUM131E0BRWZ-RL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
A good PCB layout for the ADUM131E0BRWZ-RL should minimize the distance between the input and output pins, use a solid ground plane, and avoid routing high-frequency signals near the isolation barrier. Additionally, it's recommended to use a symmetrical layout to minimize electromagnetic interference (EMI).
To ensure reliable operation of the ADUM131E0BRWZ-RL in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and avoiding thermal gradients. Additionally, the device should be operated within its specified temperature range (-40°C to 125°C).
The ADUM131E0BRWZ-RL is designed to handle high common-mode voltages up to 25 kV/μs. However, in systems with extremely high common-mode voltages, it's essential to ensure that the device is properly bypassed and that the PCB layout is designed to minimize parasitic capacitance and inductance. Additionally, the device's common-mode transient immunity should be considered in the system design.
To troubleshoot issues with the ADUM131E0BRWZ-RL, start by verifying the power supply and input signals. Check for proper voltage levels, signal integrity, and input signal frequencies. Use an oscilloscope to monitor the output signals and look for any signs of distortion or noise. If the issue persists, consult the datasheet and application notes for guidance, and consider contacting Analog Devices' technical support for further assistance.
When working with the ADUM131E0BRWZ-RL, it's essential to follow proper safety precautions to avoid electrical shock, injury, or damage to the device. Ensure that the device is handled and stored in a static-safe environment, and avoid touching the pins or internal components. Additionally, follow proper soldering and desoldering techniques to avoid damaging the device or the PCB.