-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADUM130D0BRZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9452
|
Newark | Digital Isolator, 3Ch, -40 To 125Deg C, No. Of Channels:3Channels, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Data Rate:150Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:-Rohs Compliant: Yes |Analog Devices ADUM130D0BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 285 |
|
$2.4600 / $3.5400 | Buy Now |
DISTI #
ADUM130D0BRZ-ND
|
DigiKey | DGTL ISO 3000VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
249 In Stock |
|
$1.6419 / $3.4000 | Buy Now |
DISTI #
584-ADUM130D0BRZ
|
Mouser Electronics | Digital Isolators IC,Robust 3 ch ISO 3:0 ch RoHS: Compliant | 388 |
|
$1.5400 / $3.4000 | Buy Now |
DISTI #
V99:2348_13794053
|
Arrow Electronics | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1537 | Americas - 2 |
|
$0.4456 / $1.7621 | Buy Now |
|
Analog Devices Inc | IC,Robust 3 ch ISO 3:0 ch Min Qty: 1 Package Multiple: 48 | 14930 |
|
$1.2700 / $3.4000 | Buy Now |
DISTI #
26925969
|
Verical | Digital Isolator CMOS 3-CH 150Mbps 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 384 Package Multiple: 384 | Americas - 14592 |
|
$1.6282 / $1.9538 | Buy Now |
|
Rochester Electronics | ADUM130D - Robust, Triple Ch. Isolator W/ Input Disable & 0 Reverse Channels RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$1.5700 / $1.8500 | Buy Now |
|
Ameya Holding Limited | IC: interface, digital isolator, 150Mbps, iCoupler®, 1.7÷5.5VDC | 14930 |
|
RFQ | |
DISTI #
ADUM130D0BRZ
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 1 | 271 |
|
$1.6600 / $1.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM130D0BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM130D0BRZ
Analog Devices Inc
ADUM130D0BRZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 2.5V, 3.3V, 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM130D0BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM130D0BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO6731FQDWRQ1 | Automotive, general-purpose, triple-channel, 2/1, digital isolator 16-SOIC -40 to 125 | Texas Instruments | ADUM130D0BRZ vs ISO6731FQDWRQ1 |