-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triple-Channel Digital Isolator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8148
|
Newark | Digital Isolator, 3Ch, -40 To 125Deg C |Analog Devices ADUM1300WTRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.4200 / $9.3600 | Buy Now |
DISTI #
ADUM1300WTRWZ-ND
|
DigiKey | DGTL ISO 2500VRMS 3CH GP 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
94 In Stock |
|
$5.8767 / $10.3600 | Buy Now |
DISTI #
584-ADUM1300WTRWZ
|
Mouser Electronics | Digital Isolators 3-5.5V DC10Mbit/sc 3Chnl Dgtl 3Txr0Rxr RoHS: Compliant | 132 |
|
$5.8700 / $10.3500 | Buy Now |
|
Analog Devices Inc | 3-5.5V DC10Mbit/sc 3Chnl Dgtl Min Qty: 1 Package Multiple: 47 | 7821 |
|
$4.0900 / $10.3600 | Buy Now |
DISTI #
26622728
|
Verical | Digital Isolator CMOS 3-CH 10Mbps Automotive AEC-Q100 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 94 Package Multiple: 94 | Americas - 7802 |
|
$5.5256 / $6.6308 | Buy Now |
|
ComSIT USA | TRIPLE-CHANNEL DIGITAL ISOLATOR Interface Circuit, CMOS, PDSO16 RoHS: Compliant | Europe - 18 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1300WTRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1300WTRWZ
Analog Devices Inc
Triple-Channel Digital Isolator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8543.70.98.60 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |