Part Details for ADUM1300BRW by Analog Devices Inc
Overview of ADUM1300BRW by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1300BRW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADUM1300 - Triple-Channel Digital Isolator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 61 |
|
$3.7700 / $4.4300 | Buy Now |
Part Details for ADUM1300BRW
ADUM1300BRW CAD Models
ADUM1300BRW Part Data Attributes
|
ADUM1300BRW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1300BRW
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADUM1300BRW
This table gives cross-reference parts and alternative options found for ADUM1300BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1300BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1300BRWZ-RL | Analog Devices Inc | $4.3135 | Triple-Channel Digital Isolator | ADUM1300BRW vs ADUM1300BRWZ-RL |
ADUM1300BRW-RL | Analog Devices Inc | Check for Price | Triple-Channel Digital Isolator | ADUM1300BRW vs ADUM1300BRW-RL |
ADUM130D1BRWZ | Analog Devices Inc | $2.0857 | ADUM130D1BRWZ | ADUM1300BRW vs ADUM130D1BRWZ |
ISO7631FMDW | Texas Instruments | $3.5769 | Triple-channel, 2/1, 150-Mbps, default output low digital isolator 16-SOIC -40 to 125 | ADUM1300BRW vs ISO7631FMDW |
ADUM130D1BRZ | Analog Devices Inc | Check for Price | ADUM130D1BRZ | ADUM1300BRW vs ADUM130D1BRZ |
SI8430BB-D-IS1 | Silicon Laboratories Inc | $1.8691 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | ADUM1300BRW vs SI8430BB-D-IS1 |
SI8430BB-D-IS | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, SOIC-16 | ADUM1300BRW vs SI8430BB-D-IS |
ADUM230D1BRWZ | Analog Devices Inc | Check for Price | ADUM230D1BRWZ | ADUM1300BRW vs ADUM230D1BRWZ |
ISO1644DWR | Texas Instruments | Check for Price | Hot-swappable, robust-EMC bidirectional I2C Isolators with 3 GPIOs 16-SOIC -40 to 125 | ADUM1300BRW vs ISO1644DWR |
SI8430BB-D-IS1 | Skyworks Solutions Inc | Check for Price | Interface Circuit, CMOS, PDSO16, SOIC-16 | ADUM1300BRW vs SI8430BB-D-IS1 |