-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1300ARW by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1300ARW-ND
|
DigiKey | DGTL ISOLTR 2.5KV 3CH GP 16-SOIC Min Qty: 94 Lead time: 10 Weeks Container: Tube | Limited Supply - Call |
|
$3.2490 | Buy Now |
|
Rochester Electronics | Triple-Channel Digital Isolator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12 |
|
$2.0400 / $2.5500 | Buy Now |
DISTI #
ADUM1300ARW
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 2.7÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$3.4000 / $4.7600 | RFQ |
|
Win Source Electronics | Triple-Channel Digital Isolators | DGTL ISO 2.5KV GEN PURP 16SOIC | 12500 |
|
$1.2180 / $1.5730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1300ARW
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1300ARW
Analog Devices Inc
SPECIALTY ANALOG CIRCUIT, PDSO16, MS-013AA, SOIC-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | EIA-232; EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADUM1300ARW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1300ARW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ISO7230MDWR | Texas Instruments | $2.3084 | Triple-channel, 3/0, 150-Mbps digital isolator 16-SOIC -40 to 125 | ADUM1300ARW vs ISO7230MDWR |
ISO7230MDWRG4 | Texas Instruments | Check for Price | Triple Channel, 3/0, 150Mbps, Digital Isolator 16-SOIC -40 to 125 | ADUM1300ARW vs ISO7230MDWRG4 |
The ADUM1300ARW can support data rates up to 100 Mbps, making it suitable for high-speed digital isolation applications.
The ADUM1300ARW has a built-in power-up and power-down sequencing circuit that ensures the output is in a high-impedance state during power-up and power-down, preventing unwanted output transitions.
The typical propagation delay of the ADUM1300ARW is around 10 ns, making it suitable for applications that require fast data transfer.
Yes, the ADUM1300ARW is rated for operation up to 125°C, making it suitable for high-temperature applications such as industrial automation and automotive systems.
The ADUM1300ARW has a high common-mode transient immunity of 50 kV/μs, making it suitable for applications that require high noise immunity.