Part Details for ADUM1285WARZ by Analog Devices Inc
Overview of ADUM1285WARZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM1285WARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8139
|
Newark | Digital Isolator, 2Ch, 125Deg C, Nsoic-8, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:-, Output Level:-, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1285WARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.8300 / $5.4800 | Buy Now |
DISTI #
505-ADUM1285WARZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
272 In Stock |
|
$2.6463 / $5.2700 | Buy Now |
DISTI #
584-ADUM1285WARZ
|
Mouser Electronics | Digital Isolators Small 3kV DUAL-CH DIGITAL ISOLATORS RoHS: Compliant | 181 |
|
$2.6400 / $5.2700 | Buy Now |
DISTI #
25633395
|
Verical | Digital Isolator CMOS 2-CH 1Mbps Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 4508 |
|
$2.8143 | Buy Now |
DISTI #
ADUM1285WARZ
|
Richardson RFPD | INTERFACE - TRANSCEIVER RoHS: Compliant Min Qty: 196 | 0 |
|
$2.5800 / $2.6800 | Buy Now |