Part Details for ADUM1285ARZ by Analog Devices Inc
Overview of ADUM1285ARZ by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1285ARZ | Analog Devices | 3kV 2 Ch Dig. Isol Default Low | |
ADUM1285ARZ-RL7 | Analog Devices | 3kV 2 Ch Dig. Isol Default Low |
Price & Stock for ADUM1285ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9451
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3.135V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:1Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1285ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$2.3100 / $3.3100 | Buy Now |
DISTI #
ADUM1285ARZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1783 In Stock |
|
$1.5530 / $4.6200 | Buy Now |
DISTI #
584-ADUM1285ARZ
|
Mouser Electronics | Digital Isolators 3kV 2 Ch Dig. Isol Default Low Output RoHS: Compliant | 386 |
|
$1.5500 / $3.8100 | Buy Now |
DISTI #
E54:1762_05932517
|
Arrow Electronics | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 | Europe - 486 |
|
$1.5200 / $3.7330 | Buy Now |
|
Analog Devices Inc | 3kV 2 Ch Dig. Isol Default Low Package Multiple: 98 | 6041 |
|
$1.5530 / $4.6200 | Buy Now |
DISTI #
26618936
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 392 Package Multiple: 392 | Americas - 5488 |
|
$1.6120 | Buy Now |
DISTI #
63480153
|
Verical | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2235 | Americas - 486 |
|
$1.5200 / $3.7330 | Buy Now |
|
Rochester Electronics | ADUM1285 - 3kV rms, Default Low, Dual-Channel Digital Isolators (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 36 |
|
$1.5400 / $1.8100 | Buy Now |
DISTI #
ADUM1285ARZ
|
TME | IC: interface, digital isolator, 1Mbps, iCoupler®, 3÷5.5VDC, SMD Min Qty: 1 | 0 |
|
$1.7600 / $2.3800 | RFQ |
|
Win Source Electronics | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 8530 |
|
$2.7170 / $4.0750 | Buy Now |