-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BICMOS, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1252AWA+ by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM4013
|
Newark | Digital Isolator, 2Ch, Wsoic-8, No. Of Channels:2Channels, Supply Voltage Min:1.71V, Supply Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 226 |
|
$2.9800 / $4.2900 | Buy Now |
DISTI #
584-ADUM1252AWA+
|
Mouser Electronics | Digital Isolators Two Channel, Bidirectional I2C Digital I RoHS: Compliant | 137 |
|
$2.1400 / $5.5200 | Buy Now |
DISTI #
V99:2348_29319247
|
Arrow Electronics | Ultra-Low Power, Bidirectional I2C Isolator RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2344 | Americas - 234 |
|
$3.5560 | Buy Now |
|
Analog Devices Inc | Two Channel, Bidirectional I2C Package Multiple: 1 | 35323 |
|
$3.5630 / $5.4400 | Buy Now |
DISTI #
83683662
|
Verical | Ultra-Low Power, Bidirectional I2C Isolator RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2344 | Americas - 234 |
|
$3.5560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1252AWA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1252AWA+
Analog Devices Inc
BICMOS, PDSO8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | DIGITAL ISOLATOR | |
JESD-30 Code | R-PDSO-G8 | |
Length | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.85 mm |