-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual-Channel Digital Isolators, Default Low (1/1 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5747
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.25V, Supply Voltage Max:3.6V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:2Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM1246ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$3.5300 / $5.2300 | Buy Now |
DISTI #
505-ADUM1246ARZ-ND
|
DigiKey | DGTL ISO 3000VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
288 In Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-ADUM1246ARZ
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 963 |
|
$2.4900 / $5.0300 | Buy Now |
DISTI #
V36:1790_06223533
|
Arrow Electronics | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2215 | Americas - 600 |
|
$2.3470 / $3.0640 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 9231 |
|
$1.7900 / $5.0300 | Buy Now |
DISTI #
26618932
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 196 | Americas - 9212 |
|
$3.0640 | Buy Now |
DISTI #
63058850
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 196 Package Multiple: 98 Date Code: 2215 | Americas - 588 |
|
$2.3470 / $3.0640 | Buy Now |
DISTI #
ADUM1246ARZ
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1 | 0 |
|
$3.1500 / $4.2500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1246ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1246ARZ
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default Low (1/1 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |