-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADUM1240ARZ-RL7 by Analog Devices Inc is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8969
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:2.25V, Supp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1950 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
505-ADUM1240ARZ-RL7CT-ND
|
DigiKey | DGTL ISOLTR 3KV 2CH GP 8-SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10410 In Stock |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
584-ADUM1240ARZ-RL7
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 22 |
|
$2.3500 / $6.1200 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 1000 | 27082 |
|
$2.3500 / $6.1200 | Buy Now |
DISTI #
35211476
|
Verical | Digital Isolator Logic 2-CH 2Mbps 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 25000 |
|
$2.6857 | Buy Now |
|
Win Source Electronics | Micropower, Dual-Channel Digital Isolators | DGTL ISO 3KV 2CH GEN PURP 8SOIC | 13916 |
|
$2.5776 / $3.8665 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1240ARZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1240ARZ-RL7
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADUM1240ARZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1240ARZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM1280WBRZ | Analog Devices Inc | Check for Price | 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) | ADUM1240ARZ-RL7 vs ADUM1280WBRZ |
ADUM1280BRZ | Analog Devices Inc | Check for Price | 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) | ADUM1240ARZ-RL7 vs ADUM1280BRZ |
ADUM1280WBRZ-RL7 | Analog Devices Inc | Check for Price | 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) | ADUM1240ARZ-RL7 vs ADUM1280WBRZ-RL7 |
ISO7720DWR | Texas Instruments | $1.2853 | Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM1240ARZ-RL7 vs ISO7720DWR |
ISO7720DW | Texas Instruments | $1.5329 | Robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -55 to 125 | ADUM1240ARZ-RL7 vs ISO7720DW |
ISO7720DWV | Texas Instruments | $1.5484 | Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125 | ADUM1240ARZ-RL7 vs ISO7720DWV |
ADUM1280BRZ-RL7 | Analog Devices Inc | Check for Price | 3kV rms, Default High, Dual-Channel Digital Isolators (2/0 Channel Directionality) | ADUM1240ARZ-RL7 vs ADUM1280BRZ-RL7 |
ISO7720QDWQ1 | Texas Instruments | $1.6064 | Automotive, robust EMC, dual-channel, 2/0, reinforced digital isolator 16-SOIC -40 to 125 | ADUM1240ARZ-RL7 vs ISO7720QDWQ1 |
ISO7720DR | Texas Instruments | $0.9267 | Robust EMC, dual-channel, 2/0, reinforced digital isolator 8-SOIC -55 to 125 | ADUM1240ARZ-RL7 vs ISO7720DR |