-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADUM1240ARSZ-ND
|
DigiKey | DGTL ISO 3750VRMS 2CH GP 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.5254 / $5.0300 | Buy Now |
DISTI #
584-ADUM1240ARSZ
|
Mouser Electronics | Digital Isolators Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) RoHS: Compliant | 313 |
|
$2.5900 / $5.4400 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 66 | 13728 |
|
$1.7900 / $5.0300 | Buy Now |
|
Rochester Electronics | ADUM1240 - Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality) RoHS: Compliant Status: Active Min Qty: 1 | 9418 |
|
$2.3300 / $2.7400 | Buy Now |
DISTI #
ADUM1240ARSZ
|
TME | IC: interface, digital isolator, 2Mbps, iCoupler®, 2.25÷3.6VDC Min Qty: 1 | 46 |
|
$2.2000 / $2.6600 | Buy Now |
DISTI #
C1S103101030551
|
Chip1Stop | Isolators RoHS: Compliant pbFree: Yes Container: Tube | 132 |
|
$1.3700 / $1.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADUM1240ARSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM1240ARSZ
Analog Devices Inc
Micropower, Dual-Channel Digital Isolators, Default High (2/0 Channel Directionality)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADUM1240ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADUM1240ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-9030-500 | SPECIALTY LOGIC CIRCUIT, PDIP8, 0.300 INCH, DIP-8 | Avago Technologies | ADUM1240ARSZ vs HCPL-9030-500 |
HCPL-9030-300E | Analog Circuit, 1 Func, CMOS, PDIP8, DIP-8 | Broadcom Limited | ADUM1240ARSZ vs HCPL-9030-300E |
ADUM3200WBRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM1240ARSZ vs ADUM3200WBRZ |
SI8420BB-D-ISR | Interface Circuit, CMOS, PDSO8, SOIC-8 | Skyworks Solutions Inc | ADUM1240ARSZ vs SI8420BB-D-ISR |
IL511-1TR7 | Analog Circuit, 2 Func, PDSO8, MSOP-8 | NVE Corporation | ADUM1240ARSZ vs IL511-1TR7 |
SI8420-B-IS | Analog Circuit, 2 Func, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM1240ARSZ vs SI8420-B-IS |
ADUM1200CR-RL7 | Dual-Channel Digital Isolator (2/0 Channel Directionality) | Analog Devices Inc | ADUM1240ARSZ vs ADUM1200CR-RL7 |
IL511TR13 | Analog Circuit, 2 Func, PDSO16, SOIC-16 | NVE Corporation | ADUM1240ARSZ vs IL511TR13 |
SI8423BB-B-IS | Analog Circuit, 1 Func, CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 | Silicon Laboratories Inc | ADUM1240ARSZ vs SI8423BB-B-IS |
ADUM3201WCRZ | Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability | Analog Devices Inc | ADUM1240ARSZ vs ADUM3201WCRZ |